GCC40DTKS

Heilind Number:SULGCC40DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTKS

Detailed Description

Introducing the GCC40DTKS, a premium board-to-board PCB connector designed for high-performance applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a 2.54mm pitch and 80 positions on two rows, it offers ample connectivity options. The straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its Matte Tin termination plating enhances durability, while the loop bellow contact type guarantees a secure connection. With a compact size of 9.4mm in width and 15.49mm in height, the GCC40DTKS is the perfect choice for high-reliability applications in various industries.