GCC40DTKT-S288

Heilind Number:SULGCC40DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTKT-S288

Detailed Description

The GCC40DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 80 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The threaded mount type and card extender termination method provide secure and stable installation. Rated for 3A and 700VAC, it can handle high-power and high-voltage requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCC40DTKT-S288 for seamless and reliable board-to-board connections in your electronic systems.