GCC40DTKT

Heilind Number:SULGCC40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTKT

Detailed Description

Introducing the GCC40DTKT, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and durability. Featuring two rows with a pitch of 2.54mm, it offers 80 positions for seamless connectivity. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and accommodating up to 700VAC, it is suitable for a wide range of applications. The connector's straight orientation and loop bellow contact type further enhance its efficiency. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the GCC40DTKT is a space-saving solution for your connectivity needs. Termination plating in Matte Tin ensures compliance with industry standards. Perfect for use in aerospace, defense, and other high-reliability applications, this connector is the epitome of quality and performance.