GCC40DTMD

Heilind Number:SULGCC40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTMD

Detailed Description

Introducing the GCC40DTMD, a high-performance PCB connector designed for robust connectivity in demanding environments. With a compact form factor and right-angle orientation, this female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type facilitates easy installation. With 80 positions and a pitch of 2.54mm, this connector offers high-density interconnectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. The matte tin termination plating enhances durability, making this connector a dependable solution for your board-to-board and card-edge connection needs. Welcome to a new level of performance with the GCC40DTMD.