GCC40DTMH

Heilind Number:SULGCC40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTMH

Detailed Description

Introducing the GCC40DTMH, a female board-to-board PCB connector designed for high-reliability applications. With two rows of 80 gold-plated phosphor bronze contacts, this connector ensures efficient and durable signal transfer. Featuring a clearance hole mount and right-angle orientation, it offers versatile installation options. The loop bellow contact type guarantees secure connectivity, while the 700 VAC voltage rating and 3A amperage make it suitable for various power and signal transmission needs. Operating in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GCC40DTMH is perfect for space-constrained applications. Trust in its matte tin termination plating for reliable performance. Upgrade your connectivity solutions with this PA9T housing connector, meeting the highest industry standards for quality and performance.