| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DTMI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DTMI-S189 |
GCC40DTMI-S189
| Heilind Number: | SULGCC40DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated contacts offer superior conductivity, while the threaded mount and thru-hole termination provide secure attachment to the PCB. With a right-angle orientation and 80 positions spread across 2 rows, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, automotive, and industrial applications. Trust in the GCC40DTMI-S189 for high-reliability connectivity solutions.

