GCC40DTMI

Heilind Number:SULGCC40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTMI

Detailed Description

Introducing the GCC40DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 80 positions, ensures secure and reliable connections. With a threaded mount type and through-hole termination method, it offers easy and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic systems. The loop bellow contact type and right-angle orientation further enhance its versatility. With a tail length of 6.35mm and a compact connector height of 15.49mm, it is ideal for space-constrained environments. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure optimal performance even in harsh conditions. Trust the GCC40DTMI for seamless and efficient PCB connectivity in your high-reliability projects.