GCC40DTMN-S189

Heilind Number:SULGCC40DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTMN-S189

Detailed Description

Introducing the GCC40DTMN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 80 contact positions, each meticulously crafted with PA9T and robust phosphor bronze for optimal conductivity and durability. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures secure and reliable mating. Gold-plated contacts offer enhanced signal integrity, while the termination method of thru hole with matte tin plating guarantees easy installation onto circuit boards. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for various applications where reliability is paramount. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. Whether used in aerospace, industrial, or telecommunications systems, the GCC40DTMN-S189 delivers uncompromising performance.