GCC40DTMN

Heilind Number:SULGCC40DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTMN

Detailed Description

The GCC40DTMN is a high-performance PA9T and phosphor bronze female connector designed for board-to-board PCB applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 80 loop bellow contacts, it offers secure and efficient connectivity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Perfect for high-reliability applications, the GCC40DTMN is a top choice for engineers and manufacturers seeking quality connectors.