GCC40DTMS-S189

Heilind Number:SULGCC40DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTMS-S189

Detailed Description

Introducing the GCC40DTMS-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 80 gold-plated phosphor bronze contacts, this connector ensures reliable data and power transmission. The loop bellow contact type and right-angle orientation allow for secure and space-saving connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its thru-hole termination method and side hole mount type offer easy and efficient installation on PCBs. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating provides durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCC40DTMS-S189 guarantees high reliability and performance.