GCC40DTMT-S189

Heilind Number:SULGCC40DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTMT-S189

Detailed Description

Introducing the GCC40DTMT-S189, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a compact form factor and threaded mount type, this female connector offers secure and reliable connectivity in demanding environments. Featuring a contact material of gold-plated phosphor bronze, it ensures excellent conductivity with a current rating of 3A and a voltage capacity of 700VAC. The loop bellow contact type and right-angle orientation make it ideal for space-constrained applications, while the 2.54mm pitch and 80 positions allow for efficient data transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-term performance and durability. Upgrade your connectivity solutions with the GCC40DTMT-S189 for unparalleled reliability.