GCC40DTMT

Heilind Number:SULGCC40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTMT

Detailed Description

Experience unparalleled connectivity with our GCC40DTMT Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, ensuring reliable power transmission at a maximum amperage of 3A and voltage of 700VAC. With two rows and 80 positions, it offers ample space for intricate circuitry. The threaded mount and through-hole termination method guarantee secure installation, while the right-angle orientation and loop bellow contact type optimize signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 6.35mm, make it versatile for various PCB designs. Trust in the GCC40DTMT for superior board-to-board connectivity in aerospace, defense, and industrial applications.