GCC43DCAD-S189

Heilind Number:SULGCC43DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCAD-S189

Detailed Description

Introducing the GCC43DCAD-S189, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 2.54 mm (.1 in) and 86 positions spread across 2 rows, this connector offers seamless integration in tight spaces. The PA9T housing ensures durability while the Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Operating at up to 700 VAC and 3 A, it's suitable for diverse applications. Its right-angle orientation and thru-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, it's perfect for demanding environments. The connector's compact dimensions of .61 in (15.49 mm) height and 9.4 mm (.37 in) width make it ideal for space-constrained designs. Trust in the GCC43DCAD-S189 for robust and efficient board-to-board connections.