GCC43DCAD

Heilind Number:SULGCC43DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC43DCAD

Detailed Description

Introducing the GCC43DCAD, a top-of-the-line Board To Board PCB Connector designed for high-performance applications. Featuring a female gender and two rows, this connector ensures secure and efficient connectivity. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation further enhance its versatility. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating ensures reliable performance. Compact yet robust, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC43DCAD for seamless and dependable board-to-board connections in your projects.