GCC43DCAH-S189

Heilind Number:SULGCC43DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCAH-S189

Detailed Description

Experience the unparalleled performance of our GCC43DCAH-S189 connector, meticulously crafted for optimal functionality in high-reliability environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures impeccable conductivity and durability. With a pitch of 2.54mm and 86 positions spread across 2 rows, it offers seamless connectivity on your PCB. The Right Angle orientation, Clearance Hole mount type, and Thru Hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C with a voltage rating of 700 VAC, this connector guarantees reliability in even the harshest conditions. Trust in the quality and precision of our Hairpin contact type connector, meeting your exacting standards every time. Elevate your electronic systems with the GCC43DCAH-S189, your ultimate solution for board-to-board and card edge connections.