GCC43DCAH

Heilind Number:SULGCC43DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCAH

Detailed Description

The GCC43DCAH is a high-performance board-to-board PCB connector designed for demanding applications requiring precision and durability. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission at amperages up to 3A and voltages of 700VAC. The hairpin contact type and right-angle orientation facilitate easy mating and space-saving installation. With 86 positions and a tail length of 2.54mm, it offers versatility in connectivity solutions. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it ensures compatibility with various PCB layouts. Ideal for high-reliability applications, the GCC43DCAH is a top choice for engineers seeking performance and durability in their designs.