GCC43DCAI

Heilind Number:SULGCC43DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCAI

Detailed Description

Introducing the GCC43DCAI, a high-performance board-to-board PCB connector crafted with precision engineering. This connector features a female gender with two rows, offering seamless connectivity in electronic assemblies. With a threaded mount type and through-hole termination method, it ensures secure and reliable installation. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. Its hairpin contact type and right-angle orientation facilitate efficient signal transmission in compact spaces. With 86 positions and a pitch of 2.54mm, it accommodates complex PCB layouts with ease. Designed for reliability, it operates flawlessly in a wide temperature range from -65 to 125°C. The matte tin termination plating enhances solderability for seamless integration. Perfect for aerospace, defense, and industrial applications, the GCC43DCAI is a true powerhouse in connectivity solutions.