GCC43DCAN-S189

Heilind Number:SULGCC43DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCAN-S189

Detailed Description

Introducing GCC43DCAN-S189, a high-performance PA9T & Phosphor Bronze connector designed for female gender applications. With a dual-row configuration, this connector offers efficient connectivity with a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC. Featuring gold-plated phosphor bronze contacts and a hairpin design, it ensures reliable signal transmission even in demanding environments. The right-angle orientation and 86 positions make it versatile for various board-to-board and card edge connections. With a tail length of 2.54mm (.1 in) and matte tin termination plating, installation is easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance stability. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is suitable for space-constrained applications in industries such as aerospace, telecommunications, and automotive. Trust in the GCC43DCAN-S189 for reliable and durable connectivity solutions.