| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCAS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DCAS-S189 |
GCC43DCAS-S189
| Heilind Number: | SULGCC43DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DCAS-S189, a high-performance PA9T and phosphor bronze female connector designed for board-to-board PCB applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 86 hairpin contact positions, ensuring reliable signal transmission. Its gold-plated contacts offer excellent conductivity, while the matte tin termination provides durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The right-angle orientation and side hole mount type make installation easy, while the 15.49mm connector height allows for space-efficient PCB layouts. Trust in the GCC43DCAS-S189 for seamless and secure electronic connections in your projects.

