GCC43DCAT-S189

Heilind Number:SULGCC43DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCAT-S189

Detailed Description

The GCC43DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the power needs of industrial systems. The female connector has two rows with 86 positions, offering ample connectivity options. Its threaded mount and through-hole termination method guarantee secure and stable installation. Gold-plated contacts and hairpin design provide excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it ensures long-term reliability. Ideal for aerospace, defense, and other high-reliability applications, the GCC43DCAT-S189 is a top choice for professionals seeking premium connectivity solutions.