| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DCAT |
GCC43DCAT
| Heilind Number: | SULGCC43DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DCAT, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm (.1 in) and a rugged threaded mount type, this connector ensures secure and reliable connections in demanding environments. Featuring two rows of 86 gold-plated hairpin contacts made of PA9T & Phosphor Bronze, it guarantees efficient signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The connector's right-angle orientation and .61-inch (15.49mm) height offer versatility in assembly, while its operating temperature range of -65 to 125°C ensures durability. Tailored for industrial and aerospace use, the GCC43DCAT is a top choice for engineers seeking high-reliability connectivity solutions.

