GCC43DCBD

Heilind Number:SULGCC43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCBD

Detailed Description

Introducing the GCC43DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of Hairpin contacts in a right-angle orientation, it offers easy and secure mating in tight spaces. The 2.54mm pitch and 86 positions make it ideal for dense PCB layouts. Built for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. The clearance hole mount and thru-hole termination method guarantee easy and robust installation. With Matte Tin termination plating, it ensures long-term performance and compliance with RoHS standards. Trust the GCC43DCBD for your critical connectivity needs in aerospace, defense, and industrial applications.