GCC43DCBH-S189

Heilind Number:SULGCC43DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCBH-S189

Detailed Description

The GCC43DCBH-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of various applications. The right-angle orientation and thru-hole termination method make it easy to install, while the 2.54mm pitch and 86 positions provide ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With Matte Tin termination plating and compliance with industry standards, this connector guarantees high reliability in mission-critical systems. Elevate your connectivity solutions with the GCC43DCBH-S189.