GCC43DCBH

Heilind Number:SULGCC43DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCBH

Detailed Description

The GCC43DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, it ensures secure and reliable connections. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it offers excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The hairpin contact type and right-angle orientation facilitate easy mating and ensure space-saving installation. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Termination through clearance holes and matte tin plating make it suitable for through-hole mounting on PCBs. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Meeting stringent quality standards, it is ideal for use in industrial and electronic applications.