| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DCBI-S189 |
GCC43DCBI-S189
| Heilind Number: | SULGCC43DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC43DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density and high-voltage setups. The right-angle orientation and threaded mount type offer secure and space-saving installation. With 86 positions and a maximum operating temperature range of -65 to 125°C, it provides ample connectivity in harsh environments. The Matte Tin termination plating enhances durability. Perfect for industrial and electronic devices, this connector guarantees long-term performance and stability.

