GCC43DCBI

Heilind Number:SULGCC43DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCBI

Detailed Description

Introducing the GCC43DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, boasts a robust construction with PA9T housing and gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The threaded mounting and through-hole termination method offer secure and stable installation. Its right-angle orientation and compact dimensions make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh conditions. With 86 positions and a tail length of 4.57mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial applications, the GCC43DCBI delivers uncompromising performance.