GCC43DCBN-S189

Heilind Number:SULGCC43DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCBN-S189

Detailed Description

Introducing the GCC43DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows, offering a total of 86 gold-plated contacts for reliable signal transmission. Constructed with PA9T insulators and durable phosphor bronze contacts, it ensures optimal conductivity and resilience in harsh environments. The right-angle orientation and through-hole termination method make it easy to integrate into PCB assemblies. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector meets the stringent requirements of various industries. Its low-profile design, with a connector height of just 15.49mm, and a tail length of 4.57mm, allows for efficient PCB layout. Ideal for applications where space is limited and high reliability is essential, the GCC43DCBN-S189 is a trusted solution for your connectivity needs.