| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DCBS-S189 |
GCC43DCBS-S189
| Heilind Number: | SULGCC43DCBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
GCC43DCBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector, with 2 rows and 86 positions, offers ample connectivity options. Its Right Angle orientation and Side Hole mount type facilitate easy installation in compact spaces. Operating within a wide temperature range of -65 to 125°C, it guarantees consistent performance in harsh environments. With Matte Tin termination plating, it ensures secure solder connections. Ideal for aerospace, defense, and industrial electronics, this connector is a dependable choice for high-reliability applications.

