GCC43DCBS

Heilind Number:SULGCC43DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCBS

Detailed Description

The GCC43DCBS is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector features a female gender, two rows, and side hole mount type for efficient installation. Its termination method is through-hole, ensuring secure connections. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it meets high-power requirements. The hairpin contact type and right-angle orientation offer versatility in design. Boasting 86 positions and a tail length of 4.57mm (0.18in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. With a low-profile design, measuring only 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it saves space on PCBs. The termination plating of matte tin ensures durability. Classified under high-reliability components, the GCC43DCBS is a top choice for aerospace, military, and industrial applications.