GCC43DCBT

Heilind Number:SULGCC43DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCBT

Detailed Description

The GCC43DCBT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. Featuring a threaded mount type and through-hole termination method, it offers secure and stable attachment to the PCB. The 86-position, 2-row design with a 2.54mm pitch allows for efficient data transfer. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for various power and signal applications. The connector's hairpin contact type and right-angle orientation optimize space utilization on the board. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance in harsh conditions. The GCC43DCBT is the ideal choice for high-reliability connectivity in aerospace, defense, and industrial systems.