GCC43DCCD-S189

Heilind Number:SULGCC43DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCCD-S189

Detailed Description

Introducing the GCC43DCCD-S189, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring two rows of 86 gold-plated phosphor bronze contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700 VAC. Its clearance hole mount type and through-hole termination method offer easy and secure installation. With a rugged construction and operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The right-angle orientation and hairpin contact type make it ideal for space-saving designs. Measuring at a compact 9.4mm width and 15.49mm height, this connector is perfect for compact PCB layouts. Trust the GCC43DCCD-S189 for efficient and durable board-to-board connections in your next project.