GCC43DCCD

Heilind Number:SULGCC43DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCCD

Detailed Description

Introducing the GCC43DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, right-angle orientation and a sturdy two-row construction, this connector ensures secure and efficient connectivity. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it guarantees reliable signal transmission even in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it meets stringent power requirements with ease. The hairpin contact type and thru-hole termination method offer easy installation and maintenance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand extreme conditions. At just 15.49mm in height and 9.4mm in width, it's compact yet powerful, making it ideal for space-constrained applications. Trust the GCC43DCCD for seamless connectivity in your next project.