GCC43DCCH-S189

Heilind Number:SULGCC43DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCCH-S189

Detailed Description

The GCC43DCCH-S189 connector offers reliable board-to-board connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a rated amperage of 3A and voltage of 700VAC, it meets high-power requirements. The female connector, with two rows of hairpin contacts, provides secure mating. Its right-angle orientation and thru-hole termination make installation easy. With 86 positions spaced at 2.54mm pitch, it offers ample connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. The connector's compact dimensions (15.49mm height, 9.4mm width) make it ideal for space-constrained applications. Termination plating with matte tin ensures reliable soldering. Overall, the GCC43DCCH-S189 is a versatile and robust solution for PCB interconnection needs in various industries.