GCC43DCCH

Heilind Number:SULGCC43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCCH

Detailed Description

Introducing the GCC43DCCH, a high-performance Board To Board PCB Connector designed for critical applications where reliability is paramount. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its female gender, right angle orientation, and two rows with a total of 86 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for aerospace, defense, and industrial applications. Trust the GCC43DCCH for high-reliability connections in your next project.