GCC43DCCI-S189

Heilind Number:SULGCC43DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCCI-S189

Detailed Description

The GCC43DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The hairpin contact design and right-angle orientation offer secure connectivity in tight spaces. With 86 positions spread across 2 rows and a 2.54mm pitch, it provides ample connectivity options. Its threaded mounting and thru-hole termination method guarantee a stable and permanent connection. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Ideal for industrial, aerospace, and telecommunications applications, the GCC43DCCI-S189 is a top choice for engineers seeking high-reliability connectors.