GCC43DCCI

Heilind Number:SULGCC43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCCI

Detailed Description

The GCC43DCCI is a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact two-row, right-angle orientation and threaded mounting, it offers secure and space-saving installation on PCBs. The hairpin contact type and 2.54mm pitch provide efficient mating, while the matte tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in rugged environments. With 86 positions and a tail length of 6.35mm, it accommodates complex board-to-board connections with ease. Trust the GCC43DCCI for high-reliability performance in your electronic designs.