GCC43DCCN-S189

Heilind Number:SULGCC43DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCCN-S189

Detailed Description

Introducing the GCC43DCCN-S189, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows of 86 hairpin contacts plated with gold, this connector ensures reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. Constructed with PA9T and featuring phosphor bronze contacts with matte tin termination, it offers exceptional durability and conductivity in harsh environments. The right-angle orientation and no mounting requirement make installation easy, while the -65 to 125°C operating temperature range guarantees optimal performance in diverse conditions. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained PCB layouts. Trust the GCC43DCCN-S189 for seamless and secure board-to-board connections in your electronic designs.