| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DCCS-S189 |
GCC43DCCS-S189
| Heilind Number: | SULGCC43DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 86 gold-plated contacts made of Phosphor Bronze, ensuring reliable conductivity at 700VAC and 3A. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, accommodates tight spaces. Meeting strict industry standards, this component is ideal for aerospace, military, and industrial use. Trust the GCC43DCCS-S189 for seamless board connectivity in your critical systems.

