GCC43DCCS

Heilind Number:SULGCC43DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCCS

Detailed Description

Introducing the GCC43DCCS, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision using PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable power transmission at 3A and 700VAC. With a pitch of 2.54mm (.1in) and 86 positions across 2 rows, it offers seamless connectivity. The hairpin contact type and right-angle orientation facilitate efficient mating in compact spaces. Its robust construction, with a -65 to 125°C operating temperature range, guarantees optimal performance even in harsh environments. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial sectors, the GCC43DCCS sets a new standard in connectivity, meeting the demands of hi-rel applications with unparalleled reliability.