GCC43DCCT

Heilind Number:SULGCC43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCCT

Detailed Description

Introducing the GCC43DCCT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows, accommodating a total of 86 positions with a pitch of 2.54mm. Engineered for reliable power transmission, it boasts a current rating of 3A and a voltage withstand of 700VAC. The contact material, Phosphor Bronze with gold plating, ensures optimal conductivity and corrosion resistance. With a threaded mount and thru-hole termination, installation is secure and straightforward. Its hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 0.61in in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and solderability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC43DCCT guarantees robust performance in critical connections. Elevate your designs with this essential component from our comprehensive connector range.