GCC43DCKD-S288

Heilind Number:SULGCC43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKD-S288

Detailed Description

The GCC43DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 43 positions, allowing for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contacts, made of phosphor bronze and plated with gold, provide excellent conductivity and durability. The connector is designed for a pitch of 2.54mm (.1 in) and an operating temperature range of -65 to 125°C, making it ideal for use in a wide range of industries. Its loop bellow contact type and straddle orientation further enhance its performance. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it offers a compact yet robust solution for your connectivity needs. The termination plating of matte tin ensures reliable soldering. Suitable for hi-rel applications, the GCC43DCKD-S288 is a top choice for professionals in need of high-quality connectors.