GCC43DCKD

Heilind Number:SULGCC43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKD

Detailed Description

Introducing our GCC43DCKD, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector guarantees exceptional conductivity and durability. With a pitch of 2.54mm and 86 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The Clearance Hole mount type and Thru Hole termination method ensure easy installation on PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The Loop Bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it's both space-efficient and reliable. Matte Tin termination plating adds to its longevity. This connector is ideal for demanding industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the GCC43DCKD.