GCC43DCKH-S288

Heilind Number:SULGCC43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKH-S288

Detailed Description

The SKU GCC43DCKH-S288 features a premium PA9T and Phosphor Bronze construction, ensuring high durability and conductivity. With a 3A amperage capacity and 700VAC voltage rating, it offers reliable power transmission. Designed for female connectors with two rows and 86 positions, it allows for versatile connectivity. The clearance hole mount type and card extender termination method make installation easy. Each loop bellow contact, plated with gold over phosphor bronze, guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, accommodates space-efficient PCB layouts. With matte tin termination plating, it ensures long-term performance. Perfect for high-reliability applications, this board-to-board connector is a dependable solution for demanding electronic systems.