GCC43DCKH

Heilind Number:SULGCC43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKH

Detailed Description

Introducing the GCC43DCKH, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector ideal for demanding applications. With a compact design featuring two rows and 86 positions, this female connector offers reliable connectivity in tight spaces. The contact material, gold-plated Phosphor Bronze, ensures excellent conductivity and durability, while the clearance hole mount type and through-hole termination method facilitate easy installation. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance signal integrity. The matte tin termination plating provides added protection against corrosion. Trust the GCC43DCKH for secure and efficient board-to-board connections in aerospace, telecommunications, and other industries.