GCC43DCKI-S288

Heilind Number:SULGCC43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKI-S288

Detailed Description

Introducing the GCC43DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of contacts and loop bellow design provide secure mating and excellent signal integrity. Its threaded mount type and straddle orientation offer easy installation onto PCBs. With 86 positions and a pitch of 2.54mm, it enables efficient data transmission. Operating in a wide temperature range from -65°C to 125°C, it's suitable for harsh environments. Gold-plated contacts and matte tin termination guarantee long-lasting performance. Compact in size with dimensions of 15.49mm x 9.4mm, it's ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GCC43DCKI-S288 delivers top-notch connectivity and durability.