GCC43DCKI

Heilind Number:SULGCC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKI

Detailed Description

Introducing the GCC43DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in environments with temperatures ranging from -65 to 125°C. Its threaded mounting type and through-hole termination method offer secure attachment to PCBs. The female gender connector, with two rows and 86 positions, is ideal for intricate circuitry. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a maximum voltage of 700 VAC and 3A current, this connector guarantees efficient power transmission. With a pitch of 2.54mm, it allows for precise positioning on the PCB. The matte tin termination plating ensures durability and corrosion resistance. Measuring .61 inches in height and 9.4mm in width, the GCC43DCKI is compact yet powerful, making it perfect for space-constrained applications in industries like aerospace, telecommunications, and automotive. Upgrade your PCB connectivity with this reliable and high-quality connector.