GCC43DCKN-S288

Heilind Number:SULGCC43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKN-S288

Detailed Description

The GCC43DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. The termination method of card extender with matte tin plating guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. With 86 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Its straddle orientation and compact design with a height of 15.49mm and width of 9.4mm make it easy to integrate into PCB layouts. Trust the GCC43DCKN-S288 for efficient and durable board-to-board connections in your electronic systems.