GCC43DCKS-S288

Heilind Number:SULGCC43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKS-S288

Detailed Description

GCC43DCKS-S288 is a high-performance PA9T and Phosphor Bronze board-to-board connector designed for female connection with a current rating of 3A. Featuring two rows with a straddle orientation and side hole mount type, it ensures secure and reliable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electronic requirements. Its loop bellow contact type and card extender termination method offer versatility in applications. This connector has 86 positions, each with a tail length of 4.45mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures durability. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. This connector, part of the hi-rel category, is meticulously engineered for reliability and performance in demanding applications.