GCC43DCKS

Heilind Number:SULGCC43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKS

Detailed Description

Introducing the GCC43DCKS, a high-performance female board-to-board PCB connector designed for durability and reliability in demanding environments. With two rows of 86 loop bellow contacts made of PA9T and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and signal integrity. Featuring a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for a wide range of applications. The straight orientation and side hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The Matte Tin termination plating guarantees secure connections. With a compact size, measuring just .61in in height and 9.4mm in width (.37in), it is perfect for space-constrained designs. Trust the GCC43DCKS for robust and dependable connectivity in your PCB layouts.