GCC43DCKT-S288

Heilind Number:SULGCC43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKT-S288

Detailed Description

Introducing the GCC43DCKT-S288 Board To Board PCB Connector, a high-performance component designed for demanding applications. This connector features a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Its unique Loop Bellow contact type and Straddle orientation make for secure connections in a 2-row, 86-position layout. The termination method, Card Extender, and Matte Tin plating on the tails provide efficient installation and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Compact yet robust, with dimensions of 9.4mm width, .37 in, and .61 in height, 15.49mm, it's ideal for space-constrained PCB designs. Trust in the GCC43DCKT-S288 for dependable and efficient board-to-board connectivity.